This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS6C62256-55PINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS6C62256-55PINTR
JLCPCB Part #
C5569986
Package
PDIP-28
Description
-40℃~+85℃ 2.7V~5.5V 256Kbit 45mA 55ns Parallel Port (Parallel) PDIP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.7323
200+ $3.4856
500+ $3.3684
1000+ $3.3106

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons