This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C256M16D3C-93BCN

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C256M16D3C-93BCN
JLCPCB Part #
C17569687
Package
FBGA-96(7.5x13.5)
Description
0℃~+95℃ 1.066GHz 1.425V~1.575V 4Gbit SDRAM DDR3 FBGA-96(7.5x13.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 209

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.4072
209+ $7.7433
418+ $7.4848
1045+ $7.3580

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons