
* Images are for reference only
SD215DE TO-72 4L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SD215DE TO-72 4L
- JLCPCB Part #
- C17362351
- Package
- TO-72-4
- Description
- -55℃~+125℃ 0.5pF 1.5V 1.5pF 20V 3.5pF 300mW 45Ω@10V N-Channel TO-72-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4669
200+
$4.5761
500+
$4.4231
1000+
$4.3474
Related Products

SD213DE TO-72 4L
Linear Integrated Systems
$4.9933

SD210DE TO-72 4L
Linear Integrated Systems
$5.5152

SD211DE TO-72 4L
Linear Integrated Systems
$5.2221

3N170 TO-72 4L
Linear Integrated Systems
$5.7568

2N4351 TO-72 4L
Linear Integrated Systems
$4.2669

3N163 TO-72 4L
Linear Integrated Systems
$6.1208
Welcome back, may I help you?