
* Images are for reference only
3N163 TO-72 4L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 3N163 TO-72 4L
- JLCPCB Part #
- C3291314
- Package
- TO-72-4
- Description
- 1 P-Channel 250Ω@20V 3.5pF 375mW 40V 50mA 5V TO-72-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1208
200+
$2.3694
500+
$2.2857
1000+
$2.2438
Related Products

3N170 TO-72 4L
Linear Integrated Systems
$5.7568

SD215DE TO-72 4L
Linear Integrated Systems
$11.4669

SD211DE TO-72 4L ROHS
Linear Integrated Systems
$10.8564

SD214DE TO-72 4L
Linear Integrated Systems
$5.1528

SD213DE TO-72 4L
Linear Integrated Systems
$4.9933

2N4351 TO-72 4L
Linear Integrated Systems
$4.2669
Welcome back, may I help you?