This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LS840 TO-78 6L

Extended
Manufacturer
Linear Integrated Systems
MFR.Part #
LS840 TO-78 6L
JLCPCB Part #
C3752984
Package
TO-78-6
Description
-55℃~+150℃ 10pF 2 N-Channel 400mW 60V TO-78-6 JFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0422
200+ $2.7254
500+ $2.6304
1000+ $2.5821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons