
* Images are for reference only
3N170 TO-72 4L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 3N170 TO-72 4L
- JLCPCB Part #
- C3281844
- Package
- TO-72-4
- Description
- -55℃~+135℃ 1 N-channel 200Ω@10V 25V 2V 300mW 30mA TO-72-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7568
200+
$2.2277
500+
$2.1504
1000+
$2.1117
Related Products

3N163 TO-72 4L
Linear Integrated Systems
$6.1208

3N163 TO-72 4L ROHS
Linear Integrated Systems
$12.4542

SD211DE TO-72 4L ROHS
Linear Integrated Systems
$10.8564

SD211DE TO-72 4L
Linear Integrated Systems
$5.2221

2N4351 TO-72 4L
Linear Integrated Systems
$4.2669

SD210DE TO-72 4L
Linear Integrated Systems
$5.5152
Welcome back, may I help you?