
* Images are for reference only
SD210DE TO-72 4L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SD210DE TO-72 4L
- JLCPCB Part #
- C3291313
- Package
- TO-72-4
- Description
- -55℃~+125℃ 1 N-channel 1.5V 300mW 30V 45Ω@10V 50A TO-72-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5152
200+
$2.1343
500+
$2.0602
1000+
$2.0231
Related Products

SD211DE TO-72 4L
Linear Integrated Systems
$5.2221

SD214DE TO-72 4L
Linear Integrated Systems
$5.1528

SD215DE TO-72 4L
Linear Integrated Systems
$11.4669

3N170 TO-72 4L
Linear Integrated Systems
$5.7568

SD213DE TO-72 4L
Linear Integrated Systems
$4.9933

2N4351 TO-72 4L
Linear Integrated Systems
$4.2669
Welcome back, may I help you?