
* Images are for reference only
LS843 TO-78 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS843 TO-78 6L
- JLCPCB Part #
- C3753112
- Package
- TO-78-6
- Description
- -55℃~+150℃ 2 N-Channel 400mW 60V 8pF TO-78-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3662
200+
$5.5603
500+
$5.3654
1000+
$5.2688
Related Products

LS843 TO-71 6L
Linear Integrated Systems
$14.0924

LS844 TO-78 6L
Linear Integrated Systems
$7.9281

LS840 TO-78 6L
Linear Integrated Systems
$7.0422

LS5912C TO-78 6L ROHS
Linear Integrated Systems
$19.7718

LS845 TO-78 6L
Linear Integrated Systems
$7.5383

LS844 TO-78 6L ROHS
Linear Integrated Systems
$16.3603
Welcome back, may I help you?