
* Images are for reference only
LS310 SOT-23 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS310 SOT-23 6L
- JLCPCB Part #
- C17241127
- Package
- SOT-23-6
- Description
- 400mW 40mA SOT-23-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6667
200+
$4.2567
500+
$4.1150
1000+
$4.0441
Related Products
Welcome back, may I help you?