
* Images are for reference only
PCS125-3R3M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCS125-3R3M-RC
- JLCPCB Part #
- C17322763
- Package
- SMD,12.5x12.5mm
- Description
- 17mΩ 3.3uH 6.75A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0890
200+
$0.8340
500+
$0.8066
1000+
$0.7921
Welcome back, may I help you?