
* Images are for reference only
PCHC25-3R3M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCHC25-3R3M-RC
- JLCPCB Part #
- C6356940
- Package
- SMD,8.9x2.1mm
- Description
- 2.6A 3.3uH 3A 47mΩ ±20% SMD,8.9x2.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2305
200+
$0.8900
500+
$0.8609
1000+
$0.8464
Related Products

PCHC25-6R8M-RC
Allied Components International
$2.2305

PCHC25-2R2M-RC
Allied Components International
$2.2305

PCHC25-1R2M-RC
Allied Components International
$2.2305

ASPI-0706HC-220M-T
Abracon LLC
$0.5330

PCHC25-150M-RC
Allied Components International
$2.2305

PCHC25-470M-RC
Allied Components International
$2.2305
Welcome back, may I help you?