
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,3.7x3.1mm | |
| Inductance | 35.5nH | |
| Tolerance | ±2% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 6.8mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMAC30-9G-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,3.7x3.1mm | |
| Inductance | 35.5nH | |
| Tolerance | ±2% | |
| Current Rating | 4A | |
| DC Resistance(DCR) | 6.8mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMAC30-9G-RC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMAC30-9G-RC datasheets or manufacturer documentation.
Datasheet: SMAC30-9G-RC Datasheet (PDF)
The SMAC30-9G-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.