
* Images are for reference only
EKMZ451VSN331MP50S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMZ451VSN331MP50S
- JLCPCB Part #
- C1615306
- Package
- Plugin,D22xL50mm
- Description
- -40℃~+105℃ 1.47A@120Hz 10mm 2000hrs@105℃ 22mm 330uF 450V 50mm ±20% 插件,D22xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8472
200+
$1.8766
500+
$1.8107
1000+
$1.7770
Welcome back, may I help you?