
* Images are for reference only
EPAG201ELL820MJ30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EPAG201ELL820MJ30S
- JLCPCB Part #
- C1600974
- Package
- Plugin,D10xL30mm
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 200V 30mm 440mA@120Hz 5mm 82uF ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4475
200+
$0.1732
500+
$0.1671
1000+
$0.1641
Welcome back, may I help you?