
* Images are for reference only
E32D150HPN863UDE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D150HPN863UDE3U
- JLCPCB Part #
- C6941516
- Package
- Bolt,D63.5xL143mm
- Description
- -10%~+75% -40℃~+105℃ 143mm 15V 28.6mm 63.5mm 86000uF 螺栓,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.1561
192+
$13.2308
496+
$12.7888
992+
$12.5695
Welcome back, may I help you?