
* Images are for reference only
E32D501CSS422MFE5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D501CSS422MFE5U
- JLCPCB Part #
- C3815845
- Package
- Plugin
- Description
- -40℃~+105℃ 2000hrs@105℃ 4200uF 500V 88.9mm ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.2478
200+
$41.5038
500+
$40.0462
1000+
$39.3247
Welcome back, may I help you?