
* Images are for reference only
MAL212525182E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL212525182E3
- JLCPCB Part #
- C3308203
- Package
- Plugin,D10xL30mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 133mΩ@100Hz 16V 1800uF 663mA@10kHz ±20% 插件,D10xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5606
200+
$0.6037
500+
$0.5828
1000+
$0.5732
Related Products
Welcome back, may I help you?