This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXE100ELL331MJC5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXE100ELL331MJC5S
JLCPCB Part #
C1596834
Package
Plugin,D10xL12.5mm
Description
-40℃~+125℃ 10V 10mm 12.5mm 150mΩ 3000hrs@125℃ 310mA@120Hz 330uF 5mm ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2494
200+ $0.0966
500+ $0.0932
1000+ $0.0915
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons