
* Images are for reference only
EGXE101ELL330MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXE101ELL330MJC5S
- JLCPCB Part #
- C1581277
- Package
- Plugin
- Description
- -40℃~+125℃ 100V 10mm 192mA@120Hz 3000hrs@125℃ 33uF 5mm 800mΩ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
1000+
$0.0845
2000+
$0.0814
4000+
$0.0800
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?