UFG0J471MPM
Extended
* Images are for reference only

UFG0J471MPM

Attributes
Value
Manufacturer
MFR.Part #
UFG0J471MPM
JLCPCB Part #
C1669283
Package
Plugin,D10xL12.5mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 12.5mm 405mA@10kHz 470uF 5mm 6.3V ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerNichicon
PackagePlugin,D10xL12.5mm
Operating Temperature-40℃~+85℃
Lifetime1000hrs@85℃
Pin Spacing5mm
Voltage Rating6.3V
Height - Seated (Max)12.5mm
Tolerance±20%
Capacitance470uF
Ripple Current405mA@10kHz
Diameter10mm