This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KHC201E155M76R0T00

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
KHC201E155M76R0T00
JLCPCB Part #
C19622800
Package
-
Description
1.5uF 200V Y5U ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5644
200+ $2.6200
500+ $2.5317
1000+ $2.4884

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons