
* Images are for reference only
ESMM221VSD332MB63U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMM221VSD332MB63U
- JLCPCB Part #
- C6191486
- Package
- Plugin,D40xL65.5mm
- Description
- -25℃~+85℃ 22.5mm 220V 3000hrs@85℃ 3300uF 40mm 65.5mm ±20% Plugin,D40xL65.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8065
200+
$4.7120
500+
$4.5539
1000+
$4.4765
Welcome back, may I help you?