
* Images are for reference only
EGXF201ELL101MK30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EGXF201ELL101MK30S
- JLCPCB Part #
- C1586376
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+125℃ 100uF 12.5mm 200V 3000hrs@125℃ 30mm 5mm 619.5mA@120Hz ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9696
200+
$0.3751
500+
$0.3622
1000+
$0.3558
Welcome back, may I help you?