This website requires JavaScript.
no-image

* Images are for reference only

EGXF201ELL131MU30S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF201ELL131MU30S
JLCPCB Part #
C1600430
Package
Plugin,D14.5xL30mm
Description
-40℃~+125℃ 130uF 14.5mm 200V 3000hrs@125℃ 30mm 658mA@120Hz 7.5mm ±20% 插件,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0099
200+ $0.3908
500+ $0.3779
1000+ $0.3715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons