This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXF201ELL101ML20S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXF201ELL101ML20S
JLCPCB Part #
C1599127
Package
Plugin,D16xL20mm
Description
-40℃~+125℃ 100uF 16mm 200V 20mm 3000hrs@125℃ 525mA@120Hz 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8971
200+ $0.3479
500+ $0.3350
1000+ $0.3302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons