* Images are for reference only
HVMLS383M010EB1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS383M010EB1D
- JLCPCB Part #
- C2623528
- Package
- Plugin
- Description
- 38000uF 10V 31mΩ@120Hz ±20% 19.5A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS383M010EB1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS383M010EB1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS383M010EB1D symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS383M010EB1D datasheets or manufacturer documentation.
Datasheet: HVMLS383M010EB1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ821M250A022
Cornell Dubilier Electronics
$14.922
-
MLS682M020EK0D
Cornell Dubilier Electronics
$152.796
-
CD16FD681JO3F
Cornell Dubilier Electronics
$7.551
-
CDV19CF100JO3F
Cornell Dubilier Electronics
$3.006
-
CMR04F111JPDR
Cornell Dubilier Electronics
$47.664
-
CMR05E470JPDP
Cornell Dubilier Electronics
$35.8635