* Images are for reference only
MLS682M020EK0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS682M020EK0D
- JLCPCB Part #
- C2623488
- Package
- Plugin
- Description
- 6800uF 20V 84mΩ@120Hz 12.2A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS682M020EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS682M020EK0D technical specifications, attributes, and parameters.
MLS682M020EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS682M020EK0D datasheets or manufacturer documentation.
Datasheet: MLS682M020EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS152T450X5C
Cornell Dubilier Electronics
$80.454
-
ALH156K401C084
Cornell Dubilier Electronics
$11.0025
-
CD6FC910FO3
Cornell Dubilier Electronics
$37.899
-
CMR05F271GODR
Cornell Dubilier Electronics
$48.711
-
CMR04F111FODP
Cornell Dubilier Electronics
$51.285
-
CD5FY401JO3F
Cornell Dubilier Electronics
$21.414