
* Images are for reference only
CD16FD681JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD16FD681JO3F
- JLCPCB Part #
- C5568037
- Package
- -
- Description
- -55℃~+125℃ 11.7mm 12.7mm 500V 680pF ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0676
200+
$3.2197
500+
$3.1123
1000+
$3.0594
Related Products

CD19FD681JO3F
Cornell Dubilier Electronics
$4.2133

CD16FD681JO3
Cornell Dubilier Electronics
$7.7423

CD18FD681JO3F
Cornell Dubilier Electronics
$15.6031

CD19FD202JO3F
Cornell Dubilier Electronics
$8.0099

CD10FD251GO3
Cornell Dubilier Electronics
$13.6944

CDV30EF430GO3
Cornell Dubilier Electronics
$48.2114
Welcome back, may I help you?