* Images are for reference only
CGS303T200X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS303T200X8L
- JLCPCB Part #
- C3814145
- Package
- Bolt,D76.2xL219.08mm
- Description
- 200V 30000uF -10%~+50% 22.7A@120Hz 11mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGS303T200X8L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS303T200X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS303T200X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS303T200X8L datasheets or manufacturer documentation.
Datasheet: CGS303T200X8L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCH38FK102J-Y
Cornell Dubilier Electronics
$104.748
-
DCMC263M300DG2D
Cornell Dubilier Electronics
$238.584
-
184103K400RAB-F
Cornell Dubilier Electronics
$0.516
-
SFP44T20K284B-F
Cornell Dubilier Electronics
$17.8335
-
SEK222M010ST
Cornell Dubilier Electronics
$0.999
-
CDS15FD361JO3
Cornell Dubilier Electronics
$7.8135