* Images are for reference only
CGS434U040X8L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS434U040X8L
- JLCPCB Part #
- C3814855
- Package
- Bolt,D76.2xL219.08mm
- Description
- 40V 0.43F -10%~+75% 45.6A@120Hz 3mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS434U040X8L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS434U040X8L technical specifications, attributes, and parameters.
CGS434U040X8L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS434U040X8L datasheets or manufacturer documentation.
Datasheet: CGS434U040X8L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS336M63F24B-F
Cornell Dubilier Electronics
$0.8475
-
381LQ122M160K032
Cornell Dubilier Electronics
$2.664
-
MLP433M010EB1A
Cornell Dubilier Electronics
$89.256
-
942C8W1P5K-F
Cornell Dubilier Electronics
$10.77
-
SFA37T3K156B-F
Cornell Dubilier Electronics
$6.1305
-
CMR06F472FPDP
Cornell Dubilier Electronics
$139.017