
* Images are for reference only
E36D201LPN123TEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D201LPN123TEM9U
- JLCPCB Part #
- C3815569
- Package
- 螺栓,D76.2xL219mm
- Description
- -10%~+50% -40℃~+85℃ 12000uF 2000hrs@85℃ 200V 219mm 31.75mm 76.2mm 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.6495
200+
$25.4055
500+
$24.5128
1000+
$24.0713
Related Products

E36D201CPN123TEM9U
NCC(Nippon Chemi-Con)
$76.8336

E36D201LPN183TEM9U
NCC(Nippon Chemi-Con)
$74.7211

E36D251LPN123TEM9U
NCC(Nippon Chemi-Con)
$77.5135

E36D251HPS333MEM9U
NCC(Nippon Chemi-Con)
$110.8563

E36D400LPN124UEM9U
NCC(Nippon Chemi-Con)
$48.4407

E36D630CPN124TEM9U
NCC(Nippon Chemi-Con)
$64.1816
Welcome back, may I help you?