
* Images are for reference only
FYP2006DNTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FYP2006DNTU
- JLCPCB Part #
- C899416
- Package
- TO-220-3
- Description
- 1 Pair Common Cathode 1mA@60V 20A 60V 710mV@20A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6262
10+
$0.5074
30+
$0.4480
100+
$0.3886
500+
$0.3533
1000+
$0.3356
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?