This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SSRD8620CTRG

Extended
Manufacturer
onsemi
MFR.Part #
SSRD8620CTRG
JLCPCB Part #
C897537
Package
DPAK
Description
-65℃~+175℃ 1 Pair Common Anode 1.3V@6A 1uA@200V 200V 3A 75ns DPAK Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 75

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3056
50+ $0.2417
150+ $0.2143
500+ $0.1801
2500+ $0.1648
5000+ $0.1557

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons