
* Images are for reference only
DSB30C30PB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DSB30C30PB
- JLCPCB Part #
- C19474066
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 10mA@30V 15A 30V 340A 660mV@30A TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0202
200+
$1.6055
500+
$1.5510
1000+
$1.5253
Welcome back, may I help you?