
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | SIP-9 | |
| Operating Temperature | -40℃~+130℃@(Tj) | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 11.3V~25V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 260W | |
| Voltage - Breakdown | 500V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSFR1800L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | onsemi | |
| Package | SIP-9 | |
| Operating Temperature | -40℃~+130℃@(Tj) | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 11.3V~25V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Overtemperature protection (OTP) | |
| Topology | Half-Bridge | |
| Pd - Power Dissipation | 260W | |
| Voltage - Breakdown | 500V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR1800L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSFR1800L datasheets or manufacturer documentation.
Datasheet: FSFR1800L Datasheet (PDF)
The FSFR1800L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.