
* Images are for reference only
Z8F3281QN024XK
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F3281QN024XK
- JLCPCB Part #
- C20344865
- Package
- QFN-44(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 24MHz 32KB 36 8 Bit Built-in+External FLASH eZ8 QFN-44(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9669
260+
$1.5829
520+
$1.5300
1040+
$1.5043
Welcome back, may I help you?