
* Images are for reference only
Z8F3281QK024XK
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F3281QK024XK
- JLCPCB Part #
- C20344864
- Package
- QFN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 24MHz 26 3.75KB 32KB 8 Bit Built-in+External FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6484
200+
$1.4562
490+
$1.4078
980+
$1.3837
Related Products
Welcome back, may I help you?