
* Images are for reference only
Z8F1681QN024XK2247
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F1681QN024XK2247
- JLCPCB Part #
- C2640154
- Package
- QFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 16KB 24MHz 2KB 36 8 Bit Built-in FLASH eZ8 QFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2664
260+
$0.8779
520+
$0.8473
1040+
$0.8312
Welcome back, may I help you?