
* Images are for reference only
Z8F6481QN024XK2247
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F6481QN024XK2247
- JLCPCB Part #
- C2640165
- Package
- TQFN-44-EP(7x7)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 24MHz 3.75KB 36 64KB 8 Bit Built-in FLASH eZ8 TQFN-44-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 260
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3509
260+
$0.9104
520+
$0.8782
1040+
$0.8621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?