This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z86E0208PEG1925

Extended
Manufacturer
Zilog
MFR.Part #
Z86E0208PEG1925
JLCPCB Part #
C3227669
Package
DIP-18
Description
-40℃~+105℃ 14 4.5V~5.5V 512Byte 61Byte 8 Bit 8MHz Built-in OTP Z8 DIP-18 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1791
200+ $1.6184
500+ $1.5606
1000+ $1.5333

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons