
* Images are for reference only
Z8F0831QJ020SG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0831QJ020SG
- JLCPCB Part #
- C7169763
- Package
- VQFN-28
- Description
- 0℃~+70℃ 2.7V~3.6V 20MHz 25 256Byte 8 Bit 8KB Built-in FLASH eZ8 VQFN-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5089
200+
$1.4010
490+
$1.3528
980+
$1.3303
Welcome back, may I help you?