This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F3224QK020XK

Extended
Manufacturer
Zilog
MFR.Part #
Z8F3224QK020XK
JLCPCB Part #
C7417694
Package
QFN-32(5x5)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 20MHz 26 3.75KB 32KB 8 Bit Built-in FLASH eZ8 QFN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5803
200+ $1.0299
490+ $0.9962
980+ $0.9785
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons