
* Images are for reference only
Z8F0130PH020EG
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z8F0130PH020EG
- JLCPCB Part #
- C2640305
- Package
- DIP-20
- Description
- -40℃~+105℃ 10bit 17 1KB 2.7V~3.6V 20MHz 256Byte 8 Bit Built-in FLASH eZ8 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1101
200+
$0.8167
500+
$0.7877
1000+
$0.7748
Related Products
Welcome back, may I help you?