This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Z8F0880PH020SG

Extended
Manufacturer
Zilog
MFR.Part #
Z8F0880PH020SG
JLCPCB Part #
C2640775
Package
DIP-20
Description
0℃~+70℃ 1.8V~3.6V 10bit 17 20MHz 2KB 8 Bit 8KB Built-in FLASH eZ8 DIP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 18

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7523
200+ $1.8399
500+ $1.7757
1000+ $1.7436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons