
* Images are for reference only
Z86E8316VEC00TR
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E8316VEC00TR
- JLCPCB Part #
- C2456186
- Package
- LCC-28(11.5x11.5)
- Description
- -40℃~+105℃ 16MHz 21 237Byte 3.5V~5.5V 4KB 8 Bit Built-in OTP Z8 LCC-28(11.5x11.5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7671
200+
$3.7807
750+
$3.6475
1500+
$3.5816
Welcome back, may I help you?