
* Images are for reference only
Z86E0412SEG1903
Extended
- Manufacturer
- Zilog
- MFR.Part #
- Z86E0412SEG1903
- JLCPCB Part #
- C2640665
- Package
- SOIC-18-300mil
- Description
- -40℃~+105℃ 125Byte 12MHz 14 1KB 4.5V~5.5V 8 Bit Built-in OTP Z8 SOIC-18-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2736
200+
$1.6552
500+
$1.5958
1000+
$1.5669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?