This website requires JavaScript.
no-image

* Images are for reference only

Z86E0412HEG1903

Extended
Manufacturer
Zilog
MFR.Part #
Z86E0412HEG1903
JLCPCB Part #
C2640801
Package
SSOP-20
Description
-40℃~+105℃ 125Byte 12MHz 14 1KB 4.5V~5.5V 8 Bit Built-in OTP Z8 SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 67

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5557
200+ $1.7625
500+ $1.7014
1000+ $1.6708

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons