
* Images are for reference only
ZESLP0608R-102KTT
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZESLP0608R-102KTT
- JLCPCB Part #
- C42404498
- Package
- Plugin,D7.5xL11mm
- Description
- 180mA 1mH 3.2Ω Drum-core inductor ±10% Plugin,D7.5xL11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 270
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0340
100+
$0.0332
300+
$0.0327
1000+
$0.0322
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?