
* Images are for reference only
ZETC252008S4R7MBT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC252008S4R7MBT-LF
- JLCPCB Part #
- C48945544
- Package
- 1008
- Description
- 180mΩ 2.1A 2.2A 4.7uH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 476
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0351
300+
$0.0304
3000+
$0.0271
6000+
$0.0242
9000+
$0.0229
Related Products