
* Images are for reference only
ZEMS322512-2R2MBCD
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS322512-2R2MBCD
- JLCPCB Part #
- C48945809
- Package
- 1210
- Description
- 2.2uH 4.4A 42mΩ 5.2A Molded Inductor ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 295
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 295
In-stock Item Pricing
Qty Unit Price
1+
$0.1219
50+
$0.0964
150+
$0.0837
500+
$0.0742
3000+
$0.0665
6000+
$0.0626
Related Products